Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

M39029/30-219

CONTACT SOCKET Size 12 - Female - Circular - 12 - 14 AWG - CRIMP Gold - SKT - Copper Alloy Contact Material - 50.0µin (1.27 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CONTACT SOCKET Size 12 - Female - Circular - 12 - 14 AWG - CRIMP Gold - SKT - Copper Alloy Contact Material - 50.0µin (1.27µm) Thickness - Cable Mount - Straight - 2 g
Search Keywords: M3902930219
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: M39029/30-219
Alias/AKA: 0662-207-1282
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Wire Size: 12 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M39029/30-219 RoHS compliant?
Yes, M39029/30-219 is RoHS compliant.
What is the lead time for M39029/30-219?
The standard lead time for M39029/30-219 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37,001
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.448
500
$1.266
1,000
$1.070
2,500
$1.030
5,000
$0.991
7,500
$0.988
10,000 +
$0.986
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!