Available Replacements
Эквивалент ROHs
0660-206-1631L 0660-206-1631L TE Connectivity / Deutsch
0660-206-1631L

TE Connectivity / Deutsch

In Stock: 10,000

Minimum Order: 65

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

M39029/29-212

Contact PIN Crimp ST Cable Mount T/R Pin Contacts For AS50151 MS5450 And MIL-DTL-83723 Series II Connectors

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount T/R Pin Contacts For AS50151 MS5450 And MIL-DTL-83723 Series II Connectors
Search Keywords: M3902929212
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: M39029/29-212
Unit of Measure: Per Each
RoHS: No
HTS: 8538908140
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Plating: Gold
Maximum Current Rating: 13 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M39029/29-212 RoHS compliant?
No, M39029/29-212 is not RoHS compliant.
What is the lead time for M39029/29-212?
The standard lead time for M39029/29-212 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
2500
24 Weeks can ship 4/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.49
500
$5.47
1,000
$5.46
2,500
$5.45
5,000
$2.78
7,500
$1.90
10,000 +
$1.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!