- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- M39029/22-605
M39029/22-605
TE Connectivity / Deutsch
Connector Contact - Contact Size 12 - 12 to 14AWG - 0.455" L (11.56mm).
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Connector Contact - Contact Size 12 - 12 to 14AWG - 0.455" L (11.56mm).
Search Keywords: M3902922605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:M39029/22-605
-
Alias/AKA:CTS-S12-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,105
Can Ship immediately
On Order:
5,000
can ship 11/4/26
Minimum Order Quantity:
5
30 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
5
$12.67
25
$12.10
50
$11.42
100
$10.83
250
$9.87
500
$9.24
1,000 +
$9.22
Click for Quote
Log in
to unlock special pricing