Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

M39029/22-192

Contact SKT ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact SKT ST
Search Keywords: M3902922192
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    M39029/22-192
  • Alias/AKA:
    CTS-S20-20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    20
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    7.5 A
  • Termination Method:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M39029/22-192 RoHS compliant?
Yes, M39029/22-192 is RoHS compliant.
What is the lead time for M39029/22-192?
The standard lead time for M39029/22-192 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66,334
Can Ship immediately
On Order:
30,000   can ship 1/25/27
Minimum Order Quantity:
25
15 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.091
250
$0.825
500
$0.783
1,000
$0.652
2,500
$0.637
5,000
$0.636
7,500
$0.634
10,000 +
$0.632
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!