Available Replacements
Olası değişim
81543-20 81543-20 TE Connectivity / Deutsch CONT SOC ASSY
81543-20

TE Connectivity / Deutsch

In Stock: 2,442

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

M39029/17-173

Contact SKT 20 Size Crimp ST Cable Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bags Packaging
Certificate of Compliance
Description +
Contact SKT 20 Size Crimp ST Cable Mount
Search Keywords: M3902917173
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: M39029/17-173
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Gender: SKT
Contact Size: 20
Maximum Current Rating: 7.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces M39029/17-173?
The recommended replacement for M39029/17-173 is 81543-20 from TE Connectivity / Deutsch, available from OnlineComponents.com.
Is M39029/17-173 RoHS compliant?
Yes, M39029/17-173 is RoHS compliant.
What is the lead time for M39029/17-173?
The standard lead time for M39029/17-173 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 285
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.49
100
$1.43
250
$1.39
500
$1.37
1,000
$1.34
3,000
$1.29
5,000
$1.27
8,000 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!