Available Replacements
ROHs Equivalent
2560-218-2031 2560-218-2031 TE Connectivity / Deutsch
2560-218-2031

TE Connectivity / Deutsch

In Stock: 0

Minimum Order: 6,250

View Product
Possible Replacement
Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

M39029/1-507

Contact PIN Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount
Search Keywords: M390291507
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: M39029/1-507
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Contact Size: 21
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces M39029/1-507?
The recommended replacement for M39029/1-507 is 592413-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is M39029/1-507 RoHS compliant?
No, M39029/1-507 is not RoHS compliant.
What is the lead time for M39029/1-507?
The standard lead time for M39029/1-507 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,734
Ships today, if you order in
Minimum Order Quantity:
10
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.977
100
$1.781
250
$1.616
500
$1.502
1,000
$1.361
3,000
$1.317
5,000
$1.311
8,000 +
$1.304
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!