Available Replacements
ROHs Equivalent
2560-216-1431 2560-216-1431 TE Connectivity / Deutsch
2560-216-1431

TE Connectivity / Deutsch

In Stock: 231

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

M39029/1-102

Contact PIN Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount
Search Keywords: M390291102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: M39029/1-102
Alias/AKA: ZPF000000000205408
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Contact Size: 16
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M39029/1-102 discontinued?
Yes, M39029/1-102 from Te Connectivity / Deutsch is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is M39029/1-102 RoHS compliant?
No, M39029/1-102 is not RoHS compliant.
What is the lead time for M39029/1-102?
The standard lead time for M39029/1-102 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,903
Ships today, if you order in
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.31
100
$3.30
250
$3.07
500
$2.90
1,000
$2.89
2,500
$2.75
5,000 +
$2.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!