Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

M39029/1-100

Contact PIN Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount
Search Keywords: M390291100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: M39029/1-100
Alias/AKA: 2560-214-1631
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Gender: Pin
Contact Size: 22
Contact Material: Brass/Copper Alloy
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M39029/1-100 RoHS compliant?
Yes, M39029/1-100 is RoHS compliant.
What is the lead time for M39029/1-100?
The standard lead time for M39029/1-100 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10,000   can ship 12/2/26
Minimum Order Quantity:
25
26 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.036
250
$0.866
500
$0.831
1,000
$0.825
3,000
$0.821
5,000
$0.818
8,000
$0.816
10,000 +
$0.814
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!