- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- M39029/107-623
M39029/107-623
TE Connectivity / Deutsch
Contact PIN Crimp ST Cable Mount T/R Pin Contacts For AS50151 MS5450 And MIL-DTL-83723 Series II Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount T/R Pin Contacts For AS50151 MS5450 And MIL-DTL-83723 Series II Connectors
Search Keywords: M39029107623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:M39029/107-623
-
Alias/AKA:12331-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:Gold Over Palladium
-
Maximum Current Rating:23 A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
55 Weeks
can ship
7/1/27
Price (USD)
Qty
Unit Price
2,000
$6.53
4,000
$3.34
6,000
$2.27
8,000 +
$2.22
Click for Quote
Log in
to unlock special pricing