Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

M39029/106-615

CONTACT SOCKET Size 20 - Circular - 20 - 24 AWG - CRIMP Gold - SKT - Copper Alloy Contact Material - 50.0µin (1.27µm) Thick ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CONTACT SOCKET Size 20 - Circular - 20 - 24 AWG - CRIMP Gold - SKT - Copper Alloy Contact Material - 50.0µin (1.27µm) Thickness - Cable Mount - Straight
Search Keywords: M39029106615
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: M39029/106-615
Alias/AKA: 12333-20
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M39029/106-615 RoHS compliant?
Yes, M39029/106-615 is RoHS compliant.
What is the lead time for M39029/106-615?
The standard lead time for M39029/106-615 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,861
Can Ship immediately
On Order:
6,000   can ship 2/24/27
Minimum Order Quantity:
25
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.94
100
$1.74
250
$1.62
500
$1.53
1,000
$1.45
2,500
$1.36
6,000
$1.35
12,000 +
$1.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!