- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- M39029/101-554
M39029/101-554
TE Connectivity / Deutsch
CONTACT SOCKET - 16AWG - CRIMP GOLD - Circular - Copper Alloy Contact Material - 50.0µin (1.27µm) Thickness
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT SOCKET - 16AWG - CRIMP GOLD - Circular - Copper Alloy Contact Material - 50.0µin (1.27µm) Thickness
Search Keywords: M39029101554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:M39029/101-554
-
Alias/AKA:1662-213-1631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8,477
can ship 8/10/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
71 Weeks
can ship
9/17/27
Price (USD)
Qty
Unit Price
10
$4.996
250
$2.989
500
$2.769
1,250
$2.720
2,500
$2.653
3,750
$2.586
5,000 +
$2.573
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT