Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

M39029/101-553

Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG
Search Keywords: M39029101553
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: M39029/101-553
Alias/AKA: 1662-213-2031
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Contact Type: Signal
Gender: SKT
Contact Size: 20
Wire Size: 20-24 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M39029/101-553 RoHS compliant?
Yes, M39029/101-553 is RoHS compliant.
What is the lead time for M39029/101-553?
The standard lead time for M39029/101-553 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,383
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.87
250
$0.86
500
$0.85
1,000
$0.82
2,500
$0.78
5,000
$0.77
7,500
$0.76
10,000 +
$0.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!