help desk software
Image is representational - see mfr. specs

PLG, 14P, BLK, E, 16, S

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PLG, 14P, BLK, E, 16, S
Search Keywords: HDP261814SE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    HDP26-18-14SE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector System:
    Wire-to-Wire
  • Terminal Position Assurance:
    No
  • UL Flammability Rating:
    20mm Flame Test per Standard UL-94
  • Connector Position Assurance Capable:
    No
  • Strain Relief:
    Add By Accessory
  • Serviceable:
    Yes
  • Sealable:
    Yes
  • Connector & Housing Type:
    Housing for female terminals
  • Number of Positions:
    14
  • Degree of Protection:
    IP67
  • Cable Exit Angle:
    180°
  • Blank Cavity Position:
    0
  • Primary Product Color:
    Black
  • Primary Locking Feature:
    Contact Retainer
  • Packaging Method:
    Box
  • Contact Current Rating (Max):
    13 A
  • Product Width:
    1.7 in, 43.17 mm
  • Product Length:
    1.521 in, 38.63 mm
  • Nominal Voltage Architecture:
    12 V, 24 V, 48 V
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Mating Pin Diameter:
    .063 in, 1.59 mm
  • Operating Voltage:
    250 VAC, 250 VDC
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Connector Shape:
    Circular
  • Contact Type:
    Socket
  • Contact Size:
    Size 16
  • Housing Material:
    PA GF
  • Mating Alignment Type:
    Guide Slot
  • Mating Alignment:
    With
  • Connector Height:
    1.7 in, 43.17 mm
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
4
13 Weeks can ship 7/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$16.687
4
$15.170
10
$12.880
25
$12.080
50
$11.500
100 +
$9.310
Click for Quote
Log in to unlock special pricing
Possible Replacement
Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Automotive Bulk
In Stock:
350
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5