- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- FMJ11E20-04G
FMJ11E20-04G
TE Connectivity / Deutsch
Terminal Junction Modules
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Terminal Junction Modules
Search Keywords: FMJ11E2004G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FMJ11E20-04G
-
Alias/AKA:ZPF000000000020148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Junction Module3670
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$44.17
5
$41.63
10
$41.00
25
$40.12
50
$39.32
100
$38.82
250 +
$38.58
Click for Quote
Log in
to unlock special pricing