- Home ›
- All Products›
- FDBA57-20-41SN-K090A838
FDBA57-20-41SN-K090A838
TE Connectivity / Deutsch
FDBA 57-20-41 SN-K 090 A838
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 57-20-41 SN-K 090 A838
Search Keywords: FDBA572041SNK090A838
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA57-20-41SN-K090A838
-
Alias/AKA:ZPF000000000020015
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Style:Plug
-
Number of Positions:41
-
Contact Current Rating (Max):7.5 A
-
Number of Signal Positions:41
-
Durability Rating:500 Cycles
-
Environmental Protection Type:Elastomer Sealed
-
Number of Power Positions:0
-
Shell Base Material:Aluminum
-
Connector System:Wire-to-Panel
-
Insulation Material:Thermoset
-
Shell Plating Material:Cadmium
-
Reverse Gender:No
-
Operating Voltage:115 VDC
-
Product Type:Connector
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Preloaded:No
-
Accessory Color:Natural
-
Shell Material:Aluminum
-
Keying:Insert Polarization N
-
Termination Method to Wire & Cable:Crimp
-
Prewired:No
-
Contact Layout Arrangement:20 – 41
-
Circuit Application:Power & Signal & Data
-
Sealable:Yes
-
Shell Type:Plug with RFI Fingers
-
Shielded:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Hermetically Sealed:No
-
Contact Type:Less Socket
-
Shell Size:20
-
Circular Connector Shell Size:20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
13
$808.38
25
$429.40
38
$288.45
50 +
$282.68
Click for Quote
Log in
to unlock special pricing