- Home ›
- All Products›
- FDBA57-12-8SN-K-A499
FDBA57-12-8SN-K-A499
TE Connectivity / Deutsch
FDBA 57-12-8 SN-K-A499
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FDBA 57-12-8 SN-K-A499
Search Keywords: FDBA57128SNKA499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA57-12-8SN-K-A499
-
Alias/AKA:ZPF000000000019883
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Panel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Sealable:Yes
-
Contact Current Rating (Max):7.5 A
-
Product Type:Connector
-
Shell Type:Plug with RFI Fingers
-
Shell Base Material:Aluminum
-
Connector Style:Plug
-
Reverse Gender:No
-
Shell Plating Material:Nickel
-
Prewired:No
-
Contact Layout Arrangement:12 – 8
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Shell Size:12
-
Insulation Material:Thermoset
-
Accessory Color:Natural
-
Preloaded:No
-
Number of Power Positions:0
-
Shell Material:Aluminum
-
Circular Connector Shell Size:12
-
Number of Positions:8
-
Environmental Protection Type:Elastomer Sealed
-
Number of Signal Positions:8
-
Contact Type:Socket
-
Operating Voltage:115 VDC
-
Durability Rating:500 Cycles
-
Circuit Application:Power & Signal & Data
-
Termination Method to Wire & Cable:Crimp
-
Keying:Insert Polarization N
-
Hermetically Sealed:No
-
Shielded:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3
$57.76
5
$57.61
10
$57.47
16
$57.33
31
$36.42
47
$28.52
62 +
$27.95
Click for Quote
Log in
to unlock special pricing