- Home ›
- All Products›
- FDBA56-8-3A-SN-K081
FDBA56-8-3A-SN-K081
TE Connectivity / Deutsch
FDBA 56-8-3A-SN-K 081
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 56-8-3A-SN-K 081
Search Keywords: FDBA5683ASNK081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA56-8-3A-SN-K081
-
Alias/AKA:ZPF000000000096518
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:No
-
Number of Power Positions:0
-
Preloaded:No
-
Shell Base Material:Aluminum
-
Sealable:Yes
-
Contact Current Rating (Max):7.5 A
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Connector System:Wire-to-Panel
-
Contact Type:Socket
-
Circular Connector Shell Size:08
-
Reverse Gender:No
-
Number of Positions:3
-
Product Type:Connector
-
Accessory Color:Natural
-
Durability Rating:500 Cycles
-
Shielded:No
-
Insulation Material:Thermoset
-
Keying:Insert Polarization N
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector Style:Plug
-
Shell Material:Aluminum
-
Operating Voltage:115 VAC
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Power & Signal & Data
-
Prewired:No
-
Shell Type:Plug
-
Contact Layout Arrangement:8 – 3
-
Shell Size:08
-
Environmental Protection Type:Elastomer Sealed
-
Number of Signal Positions:3
-
Shell Plating Material:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
10
$315.15
20
$166.84
30
$117.41
40 +
$115.06
Click for Quote
Log in
to unlock special pricing