- Home ›
- All Products›
- FDBA56-16-8SN-K059
FDBA56-16-8SN-K059
TE Connectivity / Deutsch
FDBA 56-16-8 SN-K 059
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FDBA 56-16-8 SN-K 059
Search Keywords: FDBA56168SNK059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA56-16-8SN-K059
-
Alias/AKA:ZPF000000000019428
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Black Anodized
-
Preloaded:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Operating Voltage:115 VAC
-
Shell Size:16
-
Contact Type:Socket
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Hermetically Sealed:No
-
Product Type:Connector
-
Durability Rating:500 Cycles
-
Number of Signal Positions:8
-
Number of Power Positions:0
-
Insulation Material:Thermoset
-
Contact Layout Arrangement:16 – 8
-
Shell Material:Aluminum
-
Reverse Gender:No
-
Connector Style:Plug
-
Prewired:No
-
Sealable:Yes
-
Circuit Application:Power & Signal & Data
-
Shell Type:Plug
-
Contact Current Rating (Max):13 A
-
Shell Base Material:Aluminum
-
Environmental Protection Type:Elastomer Sealed
-
Circular Connector Shell Size:16
-
Accessory Color:Natural
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Panel
-
Shielded:No
-
Number of Positions:8
-
Keying:Insert Polarization N
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
2
$96.35
5
$96.11
10
$95.87
20
$59.00
30
$46.71
39 +
$45.77
Click for Quote
Log in
to unlock special pricing