- Home ›
- All Products›
- FDBA56-14-19SW-K090-081
FDBA56-14-19SW-K090-081
TE Connectivity / Deutsch
FDBA 56-14-19 SW-K 090-081
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 56-14-19 SW-K 090-081
Search Keywords: FDBA561419SWK090081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA56-14-19SW-K090-081
-
Alias/AKA:ZPF000000000099835
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shielded:No
-
Hermetically Sealed:No
-
Insulation Material:Thermoset
-
Environmental Protection Type:Elastomer Sealed
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Number of Positions:19
-
Connector System:Wire-to-Panel
-
Shell Plating Material:Black Anodized
-
Number of Signal Positions:19
-
Preloaded:No
-
Shell Type:Plug
-
Connector Style:Plug
-
Contact Layout Arrangement:14 – 19
-
Circuit Application:Power & Signal & Data
-
Sealable:Yes
-
Circular Connector Shell Size:14
-
Prewired:No
-
Reverse Gender:No
-
Termination Method to Wire & Cable:Crimp
-
Accessory Color:Natural
-
Shell Material:Aluminum
-
Number of Power Positions:0
-
Contact Type:Less Socket
-
Contact Current Rating (Max):7.5 A
-
Keying:Insert Polarization W
-
Shell Base Material:Aluminum
-
Operating Voltage:115 VDC
-
Shell Size:14
-
Product Type:Connector
-
Durability Rating:500 Cycles
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
10
$317.19
20
$167.92
30
$118.17
40 +
$115.80
Click for Quote
Log in
to unlock special pricing