- Home ›
- All Products›
- FDBA56-12-10SY-K
FDBA56-12-10SY-K
TE Connectivity / Deutsch
FDBA 56-12-10 SY-K
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 56-12-10 SY-K
Search Keywords: FDBA561210SYK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA56-12-10SY-K
-
Alias/AKA:ZPF000000000096333
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Power Positions:0
-
Termination Method to Wire & Cable:Crimp
-
Environmental Protection Type:Elastomer Sealed
-
Contact Type:Socket
-
Number of Positions:10
-
Shell Type:Plug
-
Circular Connector Shell Size:12
-
Operating Voltage:115 VDC
-
Shielded:No
-
Shell Size:12
-
Accessory Color:Natural
-
Sealable:Yes
-
Connector Style:Plug
-
Connector System:Wire-to-Panel
-
Keying:Insert Polarization Y
-
Product Type:Connector
-
Shell Base Material:Aluminum
-
Prewired:No
-
Circuit Application:Power & Signal & Data
-
Reverse Gender:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Durability Rating:500 Cycles
-
Insulation Material:Thermoset
-
Hermetically Sealed:No
-
Shell Plating Material:Black Anodized
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Shell Material:Aluminum
-
Preloaded:No
-
Contact Layout Arrangement:12 – 10
-
Number of Signal Positions:10
-
Contact Current Rating (Max):7.5 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
24
$132.10
47
$71.42
71
$49.91
94 +
$48.91
Click for Quote
Log in
to unlock special pricing