- Home ›
- All Products›
- FDBA54-8-3A-SN-K090A499
FDBA54-8-3A-SN-K090A499
TE Connectivity / Deutsch
FDBA 54-8-3A-SN-K 090 A499
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 54-8-3A-SN-K 090 A499
Search Keywords: FDBA5483ASNK090A499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA54-8-3A-SN-K090A499
-
Alias/AKA:ZPF000000000019051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel
-
Shell Material:Aluminum
-
Accessory Color:Natural
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Number of Positions:3
-
Contact Type:Less Socket
-
Shell Plating Material:Nickel
-
Contact Current Rating (Max):7.5 A
-
Shell Size:08
-
Preloaded:No
-
Operating Voltage:115 VDC
-
Number of Signal Positions:3
-
Sealable:Yes
-
Shell Base Material:Aluminum
-
Shell Type:Jam Nut Receptacle
-
Connector Style:Single Hole
-
Keying:Insert Polarization N
-
Environmental Protection Type:Elastomer Sealed
-
Circuit Application:Power & Signal & Data
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector System:Wire-to-Panel
-
Product Type:Connector
-
Durability Rating:500 Cycles
-
Shielded:Yes
-
Reverse Gender:No
-
Circular Connector Shell Size:08
-
Insulation Material:Thermoset
-
Prewired:No
-
Contact Layout Arrangement:8 – 3
-
Hermetically Sealed:No
-
Number of Power Positions:0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
63
$103.07
125
$54.83
188
$37.61
250 +
$36.86
Click for Quote
Log in
to unlock special pricing