- Home ›
- All Products›
- FDBA54-8-3APN-K059
FDBA54-8-3APN-K059
TE Connectivity / Deutsch
FDBA 54-8-3A-PN-K 059
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 54-8-3A-PN-K 059
Search Keywords: FDBA5483APNK059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA54-8-3APN-K059
-
Alias/AKA:ZPF000000000096273
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:8 – 3
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Number of Positions:3
-
Shell Material:Aluminum
-
Hermetically Sealed:No
-
Reverse Gender:No
-
Contact Type:Pin
-
Connector Style:Single Hole
-
Circular Connector Shell Size:08
-
Shell Base Material:Aluminum
-
Circuit Application:Power & Signal & Data
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Sealable:Yes
-
Operating Voltage:115 VDC
-
Number of Signal Positions:3
-
Connector System:Wire-to-Panel
-
Preloaded:No
-
Accessory Color:Natural
-
Keying:Insert Polarization N
-
Insulation Material:Thermoset
-
Shell Size:08
-
Contact Current Rating (Max):7.5 A
-
Environmental Protection Type:Elastomer Sealed
-
Shielded:No
-
Termination Method to Wire & Cable:Crimp
-
Product Type:Connector
-
Connector Mounting Type:Panel
-
Shell Type:Jam Nut Receptacle
-
Shell Plating Material:Black Anodized
-
Durability Rating:500 Cycles
-
Prewired:No
-
Number of Power Positions:0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
19
$245.37
37
$133.00
55
$92.30
73 +
$90.45
Click for Quote
Log in
to unlock special pricing