- Home ›
- All Products›
- FDBA54-12-10PN-K059
FDBA54-12-10PN-K059
TE Connectivity / Deutsch
FDBA 54-12-10 PN-K 059
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 54-12-10 PN-K 059
Search Keywords: FDBA541210PNK059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA54-12-10PN-K059
-
Alias/AKA:ZPF000000000096175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Connector
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Layout Arrangement:12 – 10
-
Operating Voltage:115 VAC
-
Connector Mounting Type:Panel
-
Circular Connector Shell Size:12
-
Insulation Material:Thermoset
-
Hermetically Sealed:No
-
Number of Signal Positions:10
-
Shell Size:12
-
Reverse Gender:No
-
Durability Rating:500 Cycles
-
Keying:Insert Polarization N
-
Connector System:Wire-to-Panel
-
Shielded:No
-
Shell Type:Jam Nut Receptacle
-
Shell Plating Material:Black Anodized
-
Number of Positions:10
-
Shell Material:Aluminum
-
Accessory Color:Natural
-
Sealable:Yes
-
Preloaded:No
-
Contact Type:Pin
-
Number of Power Positions:0
-
Prewired:No
-
Environmental Protection Type:Elastomer Sealed
-
Connector Style:Single Hole
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Power & Signal & Data
-
Contact Current Rating (Max):7.5 A
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
13
$187.17
26
$99.09
39
$69.73
52 +
$68.34
Click for Quote
Log in
to unlock special pricing