- Home ›
- All Products›
- FDBA54-10-6PN-K090A499
FDBA54-10-6PN-K090A499
TE Connectivity / Deutsch
FDBA 54-10-6 PN-K 090 A499
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 54-10-6 PN-K 090 A499
Search Keywords: FDBA54106PNK090A499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA54-10-6PN-K090A499
-
Alias/AKA:ZPF000000000018824
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Power & Signal & Data
-
Hermetically Sealed:No
-
Sealable:Yes
-
Shell Plating Material:Nickel
-
Keying:Insert Polarization N
-
Operating Voltage:115 VDC
-
Environmental Protection Type:Elastomer Sealed
-
Connector Style:Single Hole
-
Contact Type:Less Pin
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Method to Wire & Cable:Crimp
-
Preloaded:No
-
Shell Material:Aluminum
-
Contact Layout Arrangement:10 – 6
-
Connector Mounting Type:Panel
-
Contact Current Rating (Max):7.5 A
-
Insulation Material:Thermoset
-
Shielded:Yes
-
Durability Rating:500 Cycles
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:10
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Product Type:Connector
-
Number of Positions:6
-
Number of Signal Positions:6
-
Number of Power Positions:0
-
Connector System:Wire-to-Panel
-
Accessory Color:Natural
-
Shell Type:Jam Nut Receptacle
-
Shell Size:10
-
Reverse Gender:No
-
Prewired:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
47
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
47
$89.81
93
$48.06
140
$33.70
186 +
$33.03
Click for Quote
Log in
to unlock special pricing