- Home ›
- All Products›
- FDBA50-24-19PN-K
FDBA50-24-19PN-K
TE Connectivity / Deutsch
FDBA 50-24-19 PN-K
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 50-24-19 PN-K
Search Keywords: FDBA502419PNK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA50-24-19PN-K
-
Alias/AKA:ZPF000000000104029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:19
-
Shell Base Material:Aluminum
-
Hermetically Sealed:No
-
Accessory Color:Natural
-
Circuit Application:Power & Signal & Data
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Current Rating (Max):23 A
-
Number of Signal Positions:19
-
Product Type:Connector
-
Contact Type:Pin
-
Reverse Gender:No
-
Contact Layout Arrangement:24 – 19
-
Connector System:Wire-to-Panel
-
Termination Method to Wire & Cable:Crimp
-
Shielded:No
-
Durability Rating:500 Cycles
-
Shell Size:24
-
Sealable:Yes
-
Connector Mounting Type:Panel
-
Environmental Protection Type:Elastomer Sealed
-
Operating Voltage:115 VDC
-
Keying:Insert Polarization N
-
Insulation Material:Thermoset
-
Shell Type:Square Flange
-
Shell Plating Material:Black Anodized
-
Preloaded:No
-
Number of Power Positions:0
-
Wire Size:12 – 16 AWG, 1.31 – 3.31 mm²
-
Circular Connector Shell Size:24
-
Prewired:No
-
Connector Style:Square Flange
-
Shell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
9
$349.75
17
$196.05
25
$140.72
33 +
$137.91
Click for Quote
Log in
to unlock special pricing