- Home ›
- All Products›
- FDBA50-20-41SN-K059
FDBA50-20-41SN-K059
TE Connectivity / Deutsch
FDBA 50-20-41 SN-K 059
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FDBA 50-20-41 SN-K 059
Search Keywords: FDBA502041SNK059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA50-20-41SN-K059
-
Alias/AKA:ZPF000000000018424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Durability Rating:500 Cycles
-
Accessory Color:Natural
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Type:Socket
-
Circular Connector Shell Size:20
-
Hermetically Sealed:No
-
Contact Layout Arrangement:20 – 41
-
Product Type:Connector
-
Connector Mounting Type:Panel
-
Shell Material:Aluminum
-
Shell Base Material:Aluminum
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Number of Signal Positions:41
-
Preloaded:No
-
Shell Size:20
-
Operating Voltage:115 VDC
-
Sealable:Yes
-
Insulation Material:Thermoset
-
Contact Current Rating (Max):7.5 A
-
Shielded:No
-
Keying:Insert Polarization N
-
Connector System:Wire-to-Panel
-
Number of Power Positions:0
-
Number of Positions:41
-
Shell Plating Material:Black Anodized
-
Shell Type:Square Flange
-
Reverse Gender:No
-
Prewired:No
-
Connector Style:Square Flange
-
Termination Method to Wire & Cable:Crimp
-
Environmental Protection Type:Elastomer Sealed
-
Circuit Application:Power & Signal & Data
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$466.67
5
$465.50
10
$464.34
20
$245.07
30
$168.54
39 +
$165.17
Click for Quote
Log in
to unlock special pricing