- Home ›
- All Products›
- FDBA50-18-32PX-K
FDBA50-18-32PX-K
TE Connectivity / Deutsch
FDBA 50-18-32 PX-K
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FDBA 50-18-32 PX-K
Search Keywords: FDBA501832PXK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA50-18-32PX-K
-
Alias/AKA:ZPF000000000018321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Environmental Protection Type:Elastomer Sealed
-
Contact Type:Pin
-
Contact Current Rating (Max):7.5 A
-
Accessory Color:Natural
-
Shell Material:Aluminum
-
Number of Power Positions:0
-
Termination Method to Wire & Cable:Crimp
-
Shielded:No
-
Connector Style:Square Flange
-
Number of Positions:32
-
Contact Layout Arrangement:18 – 32
-
Keying:Insert Polarization X
-
Shell Plating Material:Black Anodized
-
Hermetically Sealed:No
-
Durability Rating:500 Cycles
-
Operating Voltage:115 VDC
-
Sealable:Yes
-
Reverse Gender:No
-
Connector Mounting Type:Panel
-
Number of Signal Positions:32
-
Shell Type:Square Flange
-
Circuit Application:Power & Signal & Data
-
Prewired:No
-
Shell Base Material:Aluminum
-
Insulation Material:Thermoset
-
Product Type:Connector
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Preloaded:No
-
Circular Connector Shell Size:18
-
Shell Size:18
-
Connector System:Wire-to-Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
17
$49.64
33
$31.47
50
$24.67
66 +
$24.17
Click for Quote
Log in
to unlock special pricing