Image is representational - see mfr. specs

FDBA50-14-12PN-K-B246

TE Connectivity / Deutsch

FDBA 50-14-12 PN-K-B246

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
FDBA 50-14-12 PN-K-B246
Search Keywords: FDBA501412PNKB246
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    FDBA50-14-12PN-K-B246
  • Alias/AKA:
    ZPF000000000018072
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Keying:
    Insert Polarization N
  • Circular Connector Shell Size:
    14
  • Shell Base Material:
    Aluminum
  • Product Type:
    Connector
  • Contact Type:
    Pin
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Positions:
    12
  • Shell Plating Material:
    Black Anodized
  • Connector System:
    Wire-to-Panel
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Contact Layout Arrangement:
    14 – 12
  • Number of Signal Positions:
    12
  • Connector Style:
    Square Flange
  • Insulation Material:
    Thermoset
  • Preloaded:
    No
  • Contact Current Rating (Max):
    13 A, 7.5 A
  • Operating Voltage:
    115 VAC
  • Prewired:
    No
  • Hermetically Sealed:
    No
  • Durability Rating:
    500 Cycles
  • Connector Mounting Type:
    Panel
  • Shielded:
    No
  • Environmental Protection Type:
    Elastomer Sealed
  • Accessory Color:
    Natural
  • Shell Material:
    Aluminum
  • Number of Power Positions:
    0
  • Sealable:
    Yes
  • Reverse Gender:
    No
  • Shell Size:
    14
  • Circuit Application:
    Power & Signal & Data
  • Shell Type:
    Square Flange
  • Termination Method to Wire & Cable:
    Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
24 Weeks can ship 10/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$54.83
5
$54.69
10
$54.55
15
$54.42
30
$33.49
45
$26.51
60 +
$25.98
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!