- Home ›
- All Products›
- FAST-E08M-X-B00A
FAST-E08M-X-B00A
TE Connectivity / Deutsch
FAST-E 08 M-X-B 00 A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FAST-E 08 M-X-B 00 A
Search Keywords: FASTE08MXB00A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FAST-E08M-X-B00A
-
Alias/AKA:ZPF000000000017899
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Underplating Material:Nickel
-
Seal Color:Yellow
-
PCB Mount Retention:Without
-
Insertion Force:Standard
-
Post Type:Crimp
-
Connector Style:Plug/Receptacle
-
Contact Current Rating (Max):60 A, 7.5 A
-
Mating Retention Type:Screw
-
Boxmount:Yes
-
Number of Rows:3
-
Kit Type:Connector Kit
-
Centerline (Pitch):.13 in, .772 in, 19.6 mm, 3.35 mm
-
Contact Retention:Retention Clip
-
Contact Style:Crimp
-
Size 22D Contact Quantity:0
-
Operating Temperature Range:-55 – 175 °C
-
Number of Cavities:21
-
Module Material:Thermoplastic
-
Connector Type:Connector Assembly Kit
-
Number of Loaded Positions:0
-
Mating Alignment Type:Blindmate
-
Row-to-Row Spacing:.132 in, 3.35 mm
-
Contact Plating Material:Gold over Nickel
-
Connector System:Cable-to-Panel
-
Seal Type:Cable Seal
-
Housing Type:Plug/Receptacle
-
Shell Material:Thermoplastic
-
Position Locations Loaded:0
-
Shielded:No
-
Contact Retention Type:Retention Clip
-
Number of Columns:9
-
Rear Grommet:With
-
Termination Method to Wire & Cable:Crimp
-
Contact Size:20 , 8
-
Sealable:Yes
-
Number of Power Positions:3
-
Comment:Connector without Contacts
-
Preloaded:No
-
Product Type:Connector
-
Seal Material:Fluorosilicone
-
Contact Type:Male
-
Contact Layout:In-line
-
Panel Gasket:No
-
Mating Retention:Without
-
Signal Contact Material:Copper Alloy
-
Prewired:No
-
Fastener Type:Slotted Hex
-
Number of Signal Positions:18
-
Interfacial Seal:With
-
Mating Alignment:With
-
Flange:With
-
Connector Mounting Type:Panel
-
Operating Voltage:115 VDC
-
Circuit Application:Power & Signal & Data
-
Material:Glass-Filled Thermoplastic
-
Number of Positions:21
-
Connector & Housing Type:Plug , Receptacle
-
Insertion Force Type:Normal
-
Contact Retention Type within Housing:Retention Clip
-
Contact Retention Within Housing:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
13
$197.36
25
$108.67
38
$75.46
50 +
$73.95
Click for Quote
Log in
to unlock special pricing