Image is representational - see mfr. specs

FAST-E 02 F-X-B 00 A

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
FAST-E 02 F-X-B 00 A
Search Keywords: FASTE02FXB00A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    FAST-E02F-X-B00A
  • Alias/AKA:
    ZPF000000000017875
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Material:
    Thermoplastic
  • Number of Loaded Positions:
    0
  • Connector System:
    Cable-to-Panel
  • Seal Material:
    Fluorosilicone
  • Seal Type:
    Cable Seal
  • Connector Type:
    Connector Assembly Kit
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Post Type:
    Crimp
  • Contact Layout:
    In-line
  • Panel Gasket:
    No
  • Mating Alignment Type:
    Blindmate
  • Number of Columns:
    20
  • Contact Underplating Material:
    Nickel
  • Seal Color:
    Yellow
  • Rear Grommet:
    With
  • Housing Type:
    Plug/Receptacle
  • Contact Size:
    22
  • PCB Mount Retention:
    Without
  • Connector Style:
    Plug/Receptacle
  • Contact Plating Material:
    Gold over Nickel
  • Preloaded:
    No
  • Mating Retention Type:
    Screw
  • Contact Current Rating (Max):
    5 A
  • Number of Power Positions:
    0
  • Row-to-Row Spacing:
    .0410 in, 1.04 mm
  • Contact Retention Type:
    Retention Clip
  • Boxmount:
    Yes
  • Material:
    Glass-Filled Thermoplastic
  • Mating Alignment:
    With
  • Connector Mounting Type:
    Panel
  • Shielded:
    No
  • Fastener Type:
    Slotted Hex
  • Termination Method to Wire & Cable:
    Crimp
  • Number of Rows:
    4
  • Product Type:
    Connector Kit
  • Prewired:
    No
  • Position Locations Loaded:
    0
  • Number of Positions:
    78
  • Module Material:
    Thermoplastic
  • Signal Contact Material:
    Copper Alloy
  • Operating Voltage:
    115 VAC
  • Sealable:
    Yes
  • Contact Type:
    Socket
  • Number of Signal Positions:
    78
  • Contact Retention:
    With
  • Number of Cavities:
    78
  • Flange:
    With
  • Kit Type:
    Connector Kit
  • Size 22D Contact Quantity:
    78
  • Interfacial Seal:
    With
  • Mating Retention:
    Without
  • Circuit Application:
    Power & Signal & Data
  • Centerline (Pitch):
    .095 in, 2.413 mm
  • Insertion Force:
    Standard
  • Insertion Force Type:
    Normal
  • Contact Retention Type within Housing:
    Retention Clip
  • Connector & Housing Type:
    Plug , Receptacle
  • Contact Retention Within Housing:
    With
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
31
30 Weeks can ship 12/31/26
Backorder
Price (USD)
Qty
Unit Price
31
$102.90
61
$55.37
92
$38.75
122 +
$37.98
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!