- Home ›
- All Products›
- FAST-E02F-X-A00B
FAST-E02F-X-A00B
TE Connectivity / Deutsch
FAST-E 02 F-X-A 00 B
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FAST-E 02 F-X-A 00 B
Search Keywords: FASTE02FXA00B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FAST-E02F-X-A00B
-
Alias/AKA:ZPF000000000017874
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Row-to-Row Spacing:.0410 in, 1.04 mm
-
Insertion Force:Standard
-
Post Type:Crimp
-
Sealable:Yes
-
Contact Underplating Material:Nickel
-
Connector Style:Plug/Receptacle
-
Mating Alignment Type:Blindmate
-
Number of Cavities:78
-
Boxmount:Yes
-
Number of Signal Positions:78
-
Comment:Connector with Contacts
-
PCB Mount Retention:Without
-
Material:Glass-Filled Thermoplastic
-
Operating Voltage:115 VDC
-
Flange:With
-
Mating Retention:Without
-
Contact Plating Material:Gold over Nickel
-
Seal Type:Cable Seal
-
Kit Type:Connector Kit
-
Shielded:No
-
Shell Material:Thermoplastic
-
Module Material:Thermoplastic
-
Connector Type:Connector Assembly Kit
-
Seal Color:Yellow
-
Contact Style:Crimp
-
Size 22D Contact Quantity:78
-
Mating Retention Type:Screw
-
Centerline (Pitch):.095 in, 2.413 mm
-
Interfacial Seal:With
-
Signal Contact Material:Copper Alloy
-
Position Locations Loaded:0
-
Mating Alignment:With
-
Operating Temperature Range:-55 – 175 °C
-
Number of Rows:4
-
Connector Mounting Type:Panel
-
Contact Layout:In-line
-
Number of Positions:78
-
Contact Retention Type:Retention Clip
-
Contact Size:22
-
Housing Type:Plug/Receptacle
-
Panel Gasket:No
-
Fastener Type:Slotted Hex
-
Contact Retention:Retention Clip
-
Connector System:Cable-to-Panel
-
Contact Type:Female
-
Number of Columns:20
-
Product Type:Connector
-
Number of Power Positions:0
-
Preloaded:No
-
Termination Method to Wire & Cable:Crimp
-
Prewired:No
-
Number of Loaded Positions:0
-
Rear Grommet:With
-
Seal Material:Fluorosilicone
-
Circuit Application:Power & Signal & Data
-
Contact Current Rating (Max):5 A
-
Insertion Force Type:Normal
-
Connector & Housing Type:Plug , Receptacle
-
Contact Retention Type within Housing:Retention Clip
-
Contact Retention Within Housing:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
13
$669.74
25
$367.61
38
$249.49
50 +
$244.50
Click for Quote
Log in
to unlock special pricing