- Home ›
- All Products›
- FAST-D03M-X-B00B
FAST-D03M-X-B00B
TE Connectivity / Deutsch
FAST-D 03 M-X-B 00 B
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FAST-D 03 M-X-B 00 B
Search Keywords: FASTD03MXB00B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FAST-D03M-X-B00B
-
Alias/AKA:ZPF000000000017861
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:9A991D
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel
-
Post Type:Crimp
-
PCB Mount Retention:Without
-
Contact Underplating Material:Nickel
-
Mating Alignment Type:Blindmate
-
Centerline (Pitch):.095 in, .19 in, 2.413 mm, 4.826 mm
-
Flange:With
-
Operating Temperature Range:-55 – 175 °C
-
Insertion Force:Standard
-
Mating Retention Type:Screw
-
Seal Color:Yellow
-
Size 22D Contact Quantity:39
-
Mating Alignment:With
-
Panel Gasket:No
-
Position Locations Loaded:0
-
Connector System:Cable-to-Panel
-
Contact Type:Male
-
Module Material:Thermoplastic
-
Prewired:No
-
Connector Type:Connector Assembly Kit
-
Operating Voltage:115 VAC
-
Sealable:No
-
Contact Retention Type:Retention Clip
-
Contact Style:Crimp
-
Contact Layout:In-line
-
Number of Positions:49
-
Contact Plating Material:Gold over Nickel
-
Housing Type:Plug/Receptacle
-
Comment:Connector with Contacts
-
Kit Type:Connector Kit
-
Shell Material:Thermoplastic
-
Circuit Application:Power & Signal & Data
-
Number of Loaded Positions:0
-
Preloaded:No
-
Seal Type:Cable Seal
-
Contact Current Rating (Max):13 A, 5 A
-
Number of Cavities:49
-
Shielded:No
-
Product Type:Connector
-
Contact Size:16 , 22
-
Number of Rows:3
-
Termination Method to Wire & Cable:Crimp
-
Seal Material:Fluorosilicone
-
Fastener Type:Slotted Hex
-
Signal Contact Material:Copper Alloy
-
Material:Glass-Filled Thermoplastic
-
Interfacial Seal:With
-
Number of Power Positions:0
-
Contact Retention:Retention Clip
-
Boxmount:Yes
-
Number of Signal Positions:49
-
Number of Columns:20
-
Rear Grommet:Without
-
Row-to-Row Spacing:.13 in, .426 in, 1.08 mm, 3.30 mm
-
Connector Style:Plug/Receptacle
-
Mating Retention:Without
-
Contact Retention Type within Housing:Retention Clip
-
Insertion Force Type:Normal
-
Connector & Housing Type:Plug , Receptacle
-
Contact Retention Within Housing:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
26
$228.26
51
$122.83
76
$85.03
101 +
$83.33
Click for Quote
Log in
to unlock special pricing