- Home ›
- All Products›
- FAST-D02M-X-A00B
TE Connectivity / Deutsch
FAST-D02M-X-A00B
FAST-D 02 M-X-A 00 B
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FAST-D 02 M-X-A 00 B
Search Keywords: FASTD02MXA00B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FAST-D02M-X-A00B
-
Alias/AKA:ZPF000000000017850
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:9A991D
-
Supplier Standard Pack:
1 -
Contact Size:22
-
Contact Type:Male
-
Housing Type:Plug/Receptacle
-
Contact Retention Type:Retention Clip
-
Operating Temperature Range:-55 – 175 °C
-
Shielded:No
-
Mating Retention Type:Screw
-
Mating Retention:Without
-
Contact Current Rating (Max):5 A
-
Connector Mounting Type:Panel
-
Signal Contact Material:Copper Alloy
-
Circuit Application:Power & Signal & Data
-
Termination Method to Wire & Cable:Crimp
-
Mating Alignment:With
-
Fastener Type:Slotted Hex
-
Rear Grommet:Without
-
Product Type:Connector
-
Centerline (Pitch):.095 in, 2.413 mm
-
Seal Material:Fluorosilicone
-
Contact Plating Material:Gold over Nickel
-
Number of Positions:78
-
Contact Layout:In-line
-
Contact Retention:Retention Clip
-
Number of Columns:20
-
Number of Loaded Positions:0
-
Sealable:No
-
Interfacial Seal:With
-
Shell Material:Thermoplastic
-
Number of Cavities:78
-
Module Material:Thermoplastic
-
Connector Type:Connector Assembly Kit
-
Number of Rows:4
-
Kit Type:Connector Kit
-
Seal Color:Yellow
-
Prewired:No
-
Number of Power Positions:0
-
Operating Voltage:115 VDC
-
Insertion Force:Standard
-
Material:Glass-Filled Thermoplastic
-
Seal Type:Cable Seal
-
Number of Signal Positions:78
-
Flange:With
-
Mating Alignment Type:Blindmate
-
Connector System:Cable-to-Panel
-
Size 22D Contact Quantity:78
-
Boxmount:Yes
-
Position Locations Loaded:0
-
Row-to-Row Spacing:.0410 in, 1.04 mm
-
PCB Mount Retention:Without
-
Contact Underplating Material:Nickel
-
Connector Style:Plug/Receptacle
-
Contact Style:Crimp
-
Comment:Connector with Contacts
-
Post Type:Crimp
-
Panel Gasket:No
-
Preloaded:No
-
Connector & Housing Type:Plug , Receptacle
-
Contact Retention Within Housing:With
-
Contact Retention Type within Housing:Retention Clip
-
Insertion Force Type:Normal
Product Guides
+
Frequently Asked Questions
Is FAST-D02M-X-A00B RoHS compliant?
No, FAST-D02M-X-A00B is not RoHS compliant.
What is the lead time for FAST-D02M-X-A00B?
The standard lead time for FAST-D02M-X-A00B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
9 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
14
$208.17
28
$110.21
42
$77.55
55 +
$76.00
Click for Quote
Log in
to unlock special pricing