Image is representational - see mfr. specs

FAST-D 01 F-X-A 00 A

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
FAST-D 01 F-X-A 00 A
Search Keywords: FASTD01FXA00A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    FAST-D01F-X-A00A
  • Alias/AKA:
    ZPF000000000017836
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536698000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Prewired:
    No
  • Module Material:
    Thermoplastic
  • Seal Type:
    Cable Seal
  • Number of Power Positions:
    0
  • Connector Type:
    Connector Assembly Kit
  • Shell Material:
    Thermoplastic
  • Contact Layout:
    In-line
  • Panel Gasket:
    No
  • Connector Mounting Type:
    Panel
  • Comment:
    Connector without Contacts
  • Contact Retention:
    Retention Clip
  • Rear Grommet:
    Without
  • Number of Columns:
    17
  • Flange:
    With
  • Product Type:
    Connector
  • Position Locations Loaded:
    0
  • Post Type:
    Crimp
  • Mating Alignment:
    With
  • Preloaded:
    No
  • Sealable:
    No
  • Boxmount:
    Yes
  • Contact Underplating Material:
    Nickel
  • Mating Retention Type:
    Screw
  • Seal Color:
    Yellow
  • Circuit Application:
    Power & Signal & Data
  • Number of Cavities:
    50
  • Termination Method to Wire & Cable:
    Crimp
  • Seal Material:
    Fluorosilicone
  • Insertion Force:
    Standard
  • Contact Style:
    Crimp
  • Mating Alignment Type:
    Blindmate
  • Contact Current Rating (Max):
    7.5 A
  • Contact Retention Type:
    Retention Clip
  • Number of Signal Positions:
    50
  • Number of Loaded Positions:
    0
  • Connector System:
    Cable-to-Panel
  • Kit Type:
    Connector Kit
  • Operating Voltage:
    115 VDC
  • Row-to-Row Spacing:
    .112 in, 2.84 mm
  • Material:
    Glass-Filled Thermoplastic
  • Housing Type:
    Plug/Receptacle
  • Shielded:
    No
  • Signal Contact Material:
    Copper Alloy
  • Size 22D Contact Quantity:
    0
  • Operating Temperature Range:
    -55 – 175 °C
  • PCB Mount Retention:
    Without
  • Contact Size:
    20
  • Connector Style:
    Plug/Receptacle
  • Contact Type:
    Female
  • Mating Retention:
    Without
  • Contact Plating Material:
    Gold over Nickel
  • Interfacial Seal:
    With
  • Centerline (Pitch):
    .109 in, 2.769 mm
  • Number of Rows:
    3
  • Number of Positions:
    50
  • Fastener Type:
    Slotted Hex
  • Contact Retention Within Housing:
    With
  • Insertion Force Type:
    Normal
  • Contact Retention Type within Housing:
    Retention Clip
  • Connector & Housing Type:
    Plug , Receptacle
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
8 Weeks can ship 7/6/26
Backorder
Price (USD)
Qty
Unit Price
36
$85.48
72
$45.25
108
$31.84
144 +
$31.21
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!