- Home ›
- All Products›
- DTS-PR19K
DTS-PR19K
TE Connectivity / Deutsch
DTS-PR 19 K
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS-PR 19 K
Search Keywords: DTSPR19K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS-PR19K
-
Alias/AKA:ZPF000000000095795
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Shielded:Yes
-
Sealable:Yes
-
Preloaded:No
-
Hermetically Sealed:No
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Connector System:Cable-to-Panel
-
Insulation Material:Hard Dielectric/Silicone
-
Reverse Gender:No
-
Shell Size:19
-
Shell Material:Stainless Steel
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Product Type:Connector
-
Connector Mounting Type:Panel
-
Alignment Keyed:Clocking
-
Circular Connector Shell Size:19
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
13
$809.10
25
$429.78
38
$288.70
50 +
$282.93
Click for Quote
Log in
to unlock special pricing