- Home ›
- All Products›
- DTS26Z23-53SN[V001]
DTS26Z23-53SN[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26Z2353SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26Z23-53SN[V001]
-
Alias/AKA:YDTS26Z23-53SNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):7.5 A
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circuit Application:Signal
-
Shell Plating Material:Black Zinc Nickel
-
Contact Layout Arrangement:23 – 53
-
Shell Type:Straight Plug
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Connector Style:Plug
-
Polarization Code:N
-
Number of Positions:53
-
Hermetically Sealed:No
-
Contact Type:Socket
-
Reverse Gender:No
-
Number of Signal Positions:53
-
Shell Size:23
-
Mating Retention:With
-
Alignment Keyed:Clocking
-
Connector System:Cable-to-Panel
-
Preloaded:No
-
Insulation Material:Hard Dielectric/Silicone
-
Product Type:Connector
-
Shielded:Yes
-
Number of Power Positions:0
-
Connector Mounting Type:Panel
-
Shell Material:Aluminum 6061-T6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
17
$1,618.89
34
$826.85
51
$562.84
67 +
$551.58
Click for Quote
Log in
to unlock special pricing