- Home ›
- All Products›
- DTS26Z21-35SN[V001]
DTS26Z21-35SN[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26Z2135SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26Z21-35SN[V001]
-
Alias/AKA:YDTS26Z21-35SNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Polarization Code:N
-
Shielded:Yes
-
Shell Size:21
-
Hermetically Sealed:No
-
Connector Mounting Type:Panel
-
Sealable:Yes
-
Number of Power Positions:0
-
Mating Alignment Type:Keyed
-
Shell Type:Straight Plug
-
Connector System:Cable-to-Panel
-
Product Type:Connector
-
Contact Layout Arrangement:21 – 35
-
Insulation Material:Hard Dielectric/Silicone
-
Reverse Gender:No
-
Contact Current Rating (Max):5 A
-
Number of Signal Positions:79
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Plating Material:Black Zinc Nickel
-
Connector Style:Plug
-
Number of Positions:79
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Mating Retention:With
-
Shell Material:Aluminum 6061-T6
-
Alignment Keyed:Clocking
-
Preloaded:No
-
Contact Type:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1,697.52
5
$1,693.28
10
$1,689.05
13
$1,684.83
25
$894.95
38
$601.18
50 +
$589.15
Click for Quote
Log in
to unlock special pricing