- Home ›
- All Products›
- DTS26Z19-35SD[V001]
DTS26Z19-35SD[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26Z1935SDV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26Z19-35SD[V001]
-
Alias/AKA:YDTS26Z19-35SDV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarization Code:D
-
Shell Plating Material:Black Zinc Nickel
-
Number of Positions:66
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Material:Aluminum 6061-T6
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Alignment Keyed:Clocking
-
Preloaded:No
-
Connector System:Cable-to-Panel
-
Hermetically Sealed:No
-
Circuit Application:Signal
-
Contact Type:Socket
-
Connector Mounting Type:Panel
-
Product Type:Connector
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shielded:Yes
-
Contact Current Rating (Max):5 A
-
Number of Power Positions:0
-
Shell Size:19
-
Wire/Cable Size:28 – 22 AWG, .08 – .33 mm²
-
Connector Style:Plug
-
Sealable:Yes
-
Reverse Gender:No
-
Contact Layout Arrangement:19 – 35
-
Shell Type:Straight Plug
-
Mating Alignment Type:Keyed
-
Number of Signal Positions:66
-
Mating Retention:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
13
$1,255.50
25
$666.90
38
$447.99
50 +
$439.03
Click for Quote
Log in
to unlock special pricing