- Home ›
- All Products›
- DTS26Z17-08SA
DTS26Z17-08SA
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26Z1708SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26Z17-08SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire/Cable Size:20 – 16 AWG, .52 – 1.31 mm²
-
Number of Positions:8
-
Reverse Gender:No
-
Circuit Application:Power
-
Connector Style:Plug
-
Connector Mounting Type:Panel
-
Hermetically Sealed:No
-
Product Type:Connector
-
Number of Signal Positions:0
-
Contact Type:Socket
-
Polarization Code:A
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Material:Aluminum 6061-T6
-
Preloaded:No
-
Number of Power Positions:8
-
Mating Alignment Type:Keyed
-
Connector System:Cable-to-Panel
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Shell Plating Material:Black Zinc Nickel
-
Contact Current Rating (Max):13 A
-
Shielded:Yes
-
Alignment Keyed:Clocking
-
Shell Size:17
-
Mating Retention:With
-
Shell Type:Straight Plug
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Layout Arrangement:17 – 8
-
Sealable:Yes
-
Shell Base Material:Aluminum 6061-T6
-
Circular Connector Shell Size:17
Product Guides
+
-
This product is discontinued, but still in stock.
-
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately