- Home ›
- All Products›
- DTS26Z13-08PA[V001]
DTS26Z13-08PA[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26Z1308PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26Z13-08PA[V001]
-
Alias/AKA:YDTS26Z13-08PAV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel
-
Hermetically Sealed:No
-
Connector Style:Plug
-
Product Type:Connector
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Shielded:Yes
-
Preloaded:No
-
Connector System:Cable-to-Panel
-
Circuit Application:Signal
-
Sealable:Yes
-
Contact Type:Pin
-
Shell Plating Material:Black Zinc Nickel
-
Contact Current Rating (Max):7.5 A
-
Mating Alignment Type:Keyed
-
Shell Material:Aluminum 6061-T6
-
Alignment Keyed:Clocking
-
Reverse Gender:No
-
Shell Size:13
-
Mating Retention:With
-
Shell Type:Straight Plug
-
Polarization Code:A
-
Number of Signal Positions:8
-
Contact Layout Arrangement:13 – 8
-
Number of Positions:8
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Power Positions:0
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Insulation Material:Hard Dielectric/Silicone
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
13
$1,097.08
25
$582.75
38
$391.46
50 +
$383.63
Click for Quote
Log in
to unlock special pricing