- Home ›
- All Products›
- DTS26W25-61PA[V001]
DTS26W25-61PA[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26W2561PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26W25-61PA[V001]
-
Alias/AKA:YDTS26W25-61PAV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:25 – 61
-
Shell Plating Material:Cadmium, O.D.
-
Contact Type:Pin
-
Polarization Code:A
-
Circuit Application:Signal
-
Insulation Material:Hard Dielectric/Silicone
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Shell Size:25
-
Connector System:Cable-to-Panel
-
Shell Base Material:Aluminum
-
Mating Retention:With
-
Circular Connector Shell Size:25
-
Mating Alignment Type:Keyed
-
Product Type:Connector
-
Number of Positions:61
-
Sealable:Yes
-
Hermetically Sealed:No
-
Shell Type:Straight Plug
-
Number of Signal Positions:61
-
Shell Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Contact Current Rating (Max):7.5 A
-
Preloaded:Yes
-
Number of Power Positions:0
-
Shielded:No
-
Alignment Keyed:Clocking
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Style:Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
8/11/27
Price (USD)
Qty
Unit Price
25
$802.37
50
$409.81
75
$278.96
100 +
$273.38
Click for Quote
Log in
to unlock special pricing