- Home ›
- All Products›
- DTS26W23-21SA
DTS26W23-21SA
TE Connectivity / Deutsch
DTS PLUG ENVELOPE
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS PLUG ENVELOPE
Search Keywords: DTS26W2321SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26W23-21SA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:21
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Style:Plug
-
Mating Alignment Type:Polarization
-
Alignment Keyed:Clocking
-
Hermetically Sealed:No
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Base Material:Aluminum
-
Contact Current Rating (Max):13 A
-
Contact Layout Arrangement:Circular
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Type:Connector
-
Connector System:Wire-to-Wire
-
Circular Connector Shell Size:H (23)
-
Number of Power Positions:0
-
Shielded:Yes
-
Reverse Gender:No
-
Mating Retention:Without
-
Shell Plating Material:Cadmium O.D.
-
Preloaded:No
-
Circuit Application:Power & Signal
-
Contact Type:Pin/Socket
-
Shell Type:Straight Plug
-
Centerline (Pitch):.1 in, .064 mm
-
Polarization Code:Normal
-
Number of Signal Positions:21
-
Sealable:Yes
-
Wire Size:16 – 20 AWG, .61 – 1.21 mm²
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.