- Home ›
- All Products›
- DTS26W21-16SN
DTS26W21-16SN
TE Connectivity / Deutsch
DTS PLUG ENVELOPE
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DTS PLUG ENVELOPE
Search Keywords: DTS26W2116SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26W21-16SN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Reverse Gender:No
-
Circuit Application:Power
-
Polarization Code:N
-
Shell Plating Material:Cadmium, O.D.
-
Number of Signal Positions:0
-
Hermetically Sealed:No
-
Contact Layout Arrangement:21 – 16
-
Connector System:Cable-to-Panel
-
Connector Mounting Type:Panel Mount
-
Contact Current Rating (Max):13 A
-
Number of Power Positions:16
-
Mating Retention:With
-
Number of Positions:16
-
Circular Connector Shell Size:21
-
Circular Connector Contact Type:Socket
-
Product Type:Connector
-
Mating Alignment Type:Keyed
-
Contacts Preloaded:No
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Shell Type:Straight Plug
-
Alignment Keyed:Clocking
-
Circular Connector Type:Plug
-
Shell Base Material:Aluminum 6061-T6
-
Shielded:Yes
-
Sealable:Yes
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.