Image is representational - see mfr. specs

PLUG ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
PLUG ASSY
Search Keywords: DTS26W1935SB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS26W19-35SB
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Entry Style:
    Rear Insertion
  • Contacts Preloaded:
    No
  • Environmental Protection:
    Yes
  • Shell Plating Material:
    Cadmium, O.D.
  • Circuit Application:
    Signal
  • Position Locations Omitted:
    All
  • Feedthrough Type:
    No
  • Shell Base Material:
    Aluminum 6061-T6
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shielded:
    Yes
  • Mating Retention:
    With
  • Number of Power Positions:
    0
  • Durability Rating:
    500 Cycles
  • Circular Connector Shell Size:
    19
  • Panel Mount Feature:
    Without
  • Assembly Type:
    Electrical Connector
  • Number of Signal Positions:
    66
  • Keying:
    Key Polarization B
  • Fluid Resistance:
    Yes
  • Keying & Polarized Position Locations:
    B
  • Circular Connector Contact Type:
    Socket
  • Contact Current Rating (Max):
    5 A
  • Voltage:
    1300 Vrms
  • Circular Connector Insulation Material Type:
    Hard Dielectric/Silicone
  • Factory Installed Backshell:
    No
  • Packaging Quantity:
    1
  • Number of Positions:
    66
  • Polarization Code:
    B
  • Reverse Gender:
    No
  • Environmental Protection Type:
    Elastomer Sealed
  • Mating Alignment Type:
    Keyed
  • Circular Connector Type:
    Plug
  • Sealable:
    Yes
  • Mating Retention Type:
    Triple Start Threaded
  • Wire Size:
    28 – 22 AWG, .08 – .33 mm²
  • Shell Type:
    Straight Plug
  • Assembly Length:
    1.22 in, 31 mm
  • Contact Layout Arrangement:
    19 – 35
  • Operating Voltage:
    400 VAC, 550 VDC
  • Alignment Keyed:
    Clocking
  • Contact Quantity (Size 22D):
    66
  • Connector System:
    Cable-to-Panel
  • Hermetically Sealed:
    No
  • Fluid Type:
    Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
  • Connector Mounting Type:
    Panel Mount
  • Product Type:
    Connector Assembly
  • Connector & Contact Terminates To:
    Wire & Cable
  • Accepts Wire Insulation Diameter Range:
    .03 – .054 in, .76 – 1.37 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks can ship 9/3/27
Backorder
Price (USD)
Qty
Unit Price
25
$1,168.60
50
$596.87
75
$406.29
100 +
$398.16
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!