Image is representational - see mfr. specs

DTS26W17-26SN-6149[V001]

TE Connectivity / Deutsch

PLUG ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PLUG ASSY
Search Keywords: DTS26W1726SN6149V001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS26W17-26SN-6149[V001]
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Connector
  • Centerline (Pitch):
    .1 in, .064 mm
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Plating Material:
    Cadmium O.D.
  • Shell Material:
    Aluminum
  • Shell Base Material:
    Aluminum
  • Contact Current Rating (Max):
    5 A
  • Wire Size:
    22 – 26 AWG, .15 – .4 mm²
  • Connector System:
    Wire-to-Wire
  • Polarization Code:
    Normal
  • Shell Size:
    E (17)
  • Number of Power Positions:
    0
  • Contact Layout Arrangement:
    Circular
  • Preloaded:
    No
  • Circuit Application:
    Power & Signal
  • Number of Positions:
    26
  • Connector Style:
    Plug
  • Shell Type:
    Straight Plug
  • Alignment Keyed:
    Clocking
  • Shielded:
    Yes
  • Circular Connector Shell Size:
    E (17)
  • Hermetically Sealed:
    No
  • Contact Type:
    Pin/Socket
  • Mating Alignment Type:
    Polarization
  • Reverse Gender:
    No
  • Sealable:
    Yes
  • Number of Signal Positions:
    26
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Insulation Material:
    Hard Dielectric/Silicone
  • Mating Retention:
    Without
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks can ship 8/30/27
Backorder
Price (USD)
Qty
Unit Price
13
$1,189.36
25
$631.77
38
$424.39
50 +
$415.90
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!