- Home ›
- All Products›
- DTS26W15-97SA[V001]
DTS26W15-97SA[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26W1597SAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26W15-97SA[V001]
-
Alias/AKA:YDTS26W15-97SAV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:8
-
Sealable:Yes
-
Shielded:Yes
-
Mating Alignment Type:Polarization
-
Shell Base Material:Aluminum
-
Product Type:Connector
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Insulation Material:Hard Dielectric/Silicone
-
Reverse Gender:No
-
Hermetically Sealed:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Plating Material:Cadmium O.D.
-
Contact Type:Pin/Socket
-
Contact Layout Arrangement:Circular
-
Contact Current Rating (Max):13 A
-
Preloaded:No
-
Circular Connector Shell Size:D (15)
-
Connector System:Wire-to-Wire
-
Shell Type:Straight Plug
-
Circuit Application:Power & Signal
-
Alignment Keyed:Clocking
-
Wire Size:16 – 20 AWG, .61 – 1.21 mm²
-
Mating Retention:Without
-
Connector Style:Plug
-
Number of Positions:12
-
Number of Power Positions:4
-
Centerline (Pitch):.1 in, .064 mm
-
Polarization Code:Normal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/10/27
Price (USD)
Qty
Unit Price
13
$875.95
25
$465.29
38
$312.56
50 +
$306.31
Click for Quote
Log in
to unlock special pricing