Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

DTS26W15-35PA

DTS PLUG ENVELOPE

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
DTS PLUG ENVELOPE
Search Keywords: DTS26W1535PA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS26W15-35PA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector Mounting Type:
    Panel Mount
  • Mating Retention:
    With
  • Circular Connector Insulation Material Type:
    Hard Dielectric/Silicone
  • Mating Alignment Type:
    Keyed
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Sealable:
    Yes
  • Circular Connector Type:
    Plug
  • Polarization Code:
    A
  • Number of Power Positions:
    0
  • Alignment Keyed:
    Clocking
  • Contact Layout Arrangement:
    15 – 35
  • Shell Type:
    Straight Plug
  • Number of Positions:
    37
  • Contact Current Rating (Max):
    5 A
  • Connector System:
    Cable-to-Panel
  • Wire Size:
    28 – 22 AWG, .08 – .33 mm²
  • Shell Plating Material:
    Cadmium, O.D.
  • Contacts Preloaded:
    No
  • Shielded:
    Yes
  • Shell Base Material:
    Aluminum 6061-T6
  • Product Type:
    Connector
  • Circular Connector Shell Size:
    15
  • Circular Connector Contact Type:
    Pin
  • Hermetically Sealed:
    No
  • Circuit Application:
    Signal
  • Number of Signal Positions:
    37
  • Reverse Gender:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces DTS26W15-35PA?
The recommended replacement for DTS26W15-35PA is D38999/26WD35PA from TE Connectivity / Deutsch, available from OnlineComponents.com.
Is DTS26W15-35PA RoHS compliant?
Yes, DTS26W15-35PA is RoHS compliant.
What is the lead time for DTS26W15-35PA?
The standard lead time for DTS26W15-35PA is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
31
21 Weeks can ship 2/18/27
Backorder
Price (USD)
Qty
Unit Price
31
$308.26
62
$157.45
93
$107.17
123 +
$105.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!