- Home ›
- All Products›
- DTS26W11-02AN[V001]
DTS26W11-02AN[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26W1102ANV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26W11-02AN[V001]
-
Alias/AKA:YDTS26W11-02ANV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Sealable:Yes
-
Connector System:Cable-to-Panel
-
Number of Positions:2
-
Polarization Code:N
-
Shell Size:11
-
Alignment Keyed:Clocking
-
Shell Type:Straight Plug
-
Contact Type:Less Pin
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Shell Plating Material:Cadmium O.D.
-
Preloaded:No
-
Number of Signal Positions:2
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:No
-
Circuit Application:Signal
-
Shielded:No
-
Number of Power Positions:0
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Shell Material:Aluminum
-
Connector Style:Plug
-
Contact Layout Arrangement:11 – 2
-
Contact Current Rating (Max):13 A
-
Insulation Material:Hard Dielectric/Silicone
-
Product Type:Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$486.66
25
$267.12
38
$181.29
50 +
$177.66
Click for Quote
Log in
to unlock special pricing