- Home ›
- All Products›
- DTS26W09-35SB
DTS26W09-35SB
TE Connectivity / Deutsch
DTS PLUG ENVELOPE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DTS PLUG ENVELOPE
Search Keywords: DTS26W0935SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26W09-35SB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:No
-
Shell Base Material:Aluminum 6061-T6
-
Connector System:Cable-to-Panel
-
Polarization Code:B
-
Circular Connector Shell Size:9
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Number of Power Positions:0
-
Connector Mounting Type:Panel Mount
-
Mating Retention:With
-
Reverse Gender:No
-
Shell Type:Straight Plug
-
Shielded:Yes
-
Contact Layout Arrangement:9 – 35
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Number of Positions:6
-
Shell Plating Material:Cadmium, O.D.
-
Circular Connector Contact Type:Socket
-
Circuit Application:Signal
-
Circular Connector Type:Plug
-
Contact Current Rating (Max):5 A
-
Product Type:Connector
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Alignment Keyed:Clocking
-
Number of Signal Positions:6
-
Contacts Preloaded:No
Product Guides
+
-
This product is discontinued, but still in stock.
-
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately