- Home ›
- All Products›
- DTS26K23-53BC
DTS26K23-53BC
TE Connectivity / Deutsch
DTS 26 K 23-53 BC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS 26 K 23-53 BC
Search Keywords: DTS26K2353BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26K23-53BC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Accessory Color:Natural
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Shell Size:23
-
Contact Type:Less Socket
-
Flange:Without
-
Factory Installed Backshell:Without
-
Termination Method to Wire & Cable:Crimp
-
Alignment Keyed:Clocking
-
Shell Type:Plug
-
Contact Current Rating (Max):7.5 A
-
Insulation Material:Hard Dielectric/Silicone
-
Shielded:Yes
-
Hermetically Sealed:No
-
Durability Rating:500 Cycles
-
Product Type:Connector
-
Circuit Application:Signal
-
Connector Style:Plug
-
Connector Mounting Type:Panel
-
Assembly Type:Electrical Connector
-
Number of Power Positions:0
-
Mating Alignment:With
-
Shell Material:Stainless Steel
-
Preloaded:No
-
Prewired:No
-
Reverse Gender:No
-
Polarization Code:C
-
Number of Positions:53
-
Connector System:Cable-to-Panel
-
Operating Temperature Range:-65 – 200 °C
-
Environmental Protection Type:Elastomer Sealed
-
Sealable:Yes
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Panel Mount Feature Type:Mounting Ears
-
Mating Alignment Type:Keyed
-
Number of Signal Positions:53
-
Mating Retention:With
-
Contact Layout Arrangement:23 – 53
-
Keying:Keyway Polarization C
-
Mating Retention Type:Threaded
-
Circular Connector Shell Size:H (23)
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
13
$950.57
25
$504.93
38
$339.18
50 +
$332.40
Click for Quote
Log in
to unlock special pricing